Wurth Elektronik Steel

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 600 units)*

$705.60

(exc. GST)

$776.40

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
600 - 600$1.176$705.60
1200 - 1800$1.146$687.60
2400 +$1.129$677.40

*price indicative

RS Stock No.:
176-7954
Mfr. Part No.:
9774045243R
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Round Spacer

Material

Steel

Standards/Approvals

RoHS (2011/65/EU&2015/863), REACH ((EC) 1907/2006), Halogen Free (JEDEC JS709B), Halogen Free (IEC 61249-2-21)

The Wurth Elektronik WA-SMSI is a 4.5mm, SMT mount, steel spacer with internal thread M2 and a tin surface. It significantly optimizes the assembly process of electromechanical units and is tailor-made for full automation.

RoHS compliant

Halogen free

150 μm solder cream thickness

0.2 N*m tightening torque

Operating temperature ranging between -55°C up to +150 °C

Related links