Samtec Stainless Steel Spacer & Standoff Kit Female
- RS Stock No.:
- 155-7774
- Mfr. Part No.:
- SO-0318-04-01-02
- Brand:
- Samtec
Bulk discount available
Subtotal (1 unit)*
$6.58
(exc. GST)
$7.24
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $6.58 |
| 10 - 49 | $6.39 |
| 50 - 99 | $6.22 |
| 100 - 499 | $6.04 |
| 500 + | $5.87 |
*price indicative
- RS Stock No.:
- 155-7774
- Mfr. Part No.:
- SO-0318-04-01-02
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Spacer & Standoff Kit | |
| Material | Stainless Steel | |
| Gender | Female | |
| Length Longest | 6.35mm | |
| Length Shortest | 3.4251mm | |
| Finish | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Spacer & Standoff Kit | ||
Material Stainless Steel | ||
Gender Female | ||
Length Longest 6.35mm | ||
Length Shortest 3.4251mm | ||
Finish Stainless Steel | ||
Standards/Approvals No | ||
Precision Board Stacking Standoff
Board stacking stand off
Board stacks from 5.00 mm to 30.00 mm
Female thread/press-in and male/male thread
