RS PRO Nylon Snap-In Spacer for 4mm PCB Hole

Bulk discount available

Subtotal (1 bag of 50 units)*

$13.90

(exc. GST)

$15.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 550 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
50 - 450$0.278$13.90
500 - 950$0.264$13.20
1000 - 2450$0.245$12.25
2500 - 4950$0.225$11.25
5000 +$0.217$10.85

*price indicative

RS Stock No.:
304-261
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Type

Snap-In Spacer

Body Height

9.5mm

Chassis Hole Diameter

4mm

Chassis Thickness

1.57mm

PCB Hole Diameter

4mm

PCB Thickness

1.57mm

Material

Nylon

Screw Head Shape

Hex

Width Across Flats

7.8mm

COO (Country of Origin):
CN

RS PRO Snap-In Spacer, Nylon, Hex Head


RS PRO Snap-In Spacers are designed to provide secure and reliable support for printed circuit boards (PCBs). These spacers are ideal for applications where quick and tool-free installation is required, offering a practical solution for mounting PCBs in various electronic assemblies.

Features and Benefits


Male Threaded Support Posts: Provide secure fixings for printed circuit boards, ensuring stability and reliability.

Releasable Locking Retainer: Holds the board firmly but is easily released, allowing for convenient adjustments or replacements.

Versatile Mounting Options: Can be secured using an M4 nut or mounted directly into a threaded boss, offering flexibility in installation.

No Installation Tools Required: Simplifies the assembly process, saving time and effort.

Applications


Electronics manufacturing
PCB assembly
Prototyping and testing environments

Additional Information


Made from durable nylon material, these spacers are designed to withstand various environmental conditions, ensuring long-lasting performance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links