TE Connectivity Straight Surface Mount PCB Socket, 2-Contact, 1-Row, 4mm Pitch, Solder Termination

This image is representative of the product range

Bulk discount available

Subtotal 100 units (supplied on a continuous strip)*

$82.10

(exc. GST)

$90.30

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
100 - 740$0.821
750 - 1990$0.783
2000 - 4990$0.768
5000 +$0.749

*price indicative

Packaging Options:
RS Stock No.:
920-9338P
Mfr. Part No.:
1-2834006-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

2

Number of Rows

1

Pitch

4mm

Type

Wire to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

6A

Voltage Rating

400 V ac

Contact Material

Copper Alloy

COO (Country of Origin):
TW

TE Connectivity 4mm Releasable Poke-In PCB Connectors


Modular releasable poke-in wire to board SMT PCB connectors with a 4mm pitch. The poke-in feature of these 4mm PCB connectors allows easy insertion of wires without the need for additional tooling enabling simple and quick installation. These 4mm poke-in connectors have a high density, low profile, compact design that offers space saving on the PCB. With the use of modular technology these 4mm poke-in PCB connectors also offer design flexibility. Wire sizes of 18 to 22 AWG can be accepted by these 4mm wire to board poke-in connectors. A release button on the top of the connector allows the wires to be extracted.

Features & Benefits


Poke-in feature for easy & quick installation
Modular design for design flexibility
Compact, low profile design for PCB space saving

Applications


The compact, low profile, high density design of these 4mm poke-in PCB connectors makes them ideal for use in a range of applications. These applications include LED lighting, telecommunications systems, security and other wire to board applications.

Standards

Compliance with IEC 60598-1:2014 & IEC 60998-1:2002


TE Connectivity Poke-In Wire to Board Connectors