Phoenix Contact MVSTBW 2.5/15-STF-5.08 Series Right Angle Screw PCB Terminal Block, 15-Contact, 1 Row, 5.08 mm Pitch

Bulk discount available
View bulk pricing options

Subtotal (1 box of 50 units)*

$1,315.75

(exc. GST)

$1,447.30

(inc. GST)

Add to Basket
Select or type quantity

Stock information currently inaccessible - Please check back later
RS Stock No.:
882-1243
Mfr. Part No.:
1835038
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

15

Product Type

PCB Terminal Block

Sub Type

Connector

Number of Rows

1

Current

12A

Pitch

5.08mm

Termination Type

Screw

Housing Material

Polyamide

Mount Type

Screw

Orientation

Right Angle

Connector System

Board-to-Board

Voltage

630V

Series

MVSTBW 2.5/15-STF-5.08

Minimum Operating Temperature

-40°C

Contact Gender

Female

Contact Material

Tin

Maximum Operating Temperature

100°C

Contact Plating

Tin

Standards/Approvals

No

COO (Country of Origin):
DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 15, Number of rows: 1, Number of positions per row: 15, number of connections: 15, product range: MVSTBW 2,5/..-STF, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: -90 °, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard

Related links