Phoenix Contact MVSTBR 2.5/15-ST-5.08 Series Right Angle Surface PCB Terminal Block, 15-Contact, 1 Row, 5.08 mm Pitch
- RS Stock No.:
- 881-9170
- Mfr. Part No.:
- 1792375
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$1,159.95
(exc. GST)
$1,275.95
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $23.199 | $1,159.95 |
| 250 + | $20.879 | $1,043.95 |
*price indicative
- RS Stock No.:
- 881-9170
- Mfr. Part No.:
- 1792375
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 15 | |
| Number of Rows | 1 | |
| Sub Type | Connector | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Termination Type | Screw | |
| Mount Type | Surface | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Voltage | 630V | |
| Series | MVSTBR 2.5/15-ST-5.08 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Female | |
| Contact Plating | Tin | |
| Contact Material | Tin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 15 | ||
Number of Rows 1 | ||
Sub Type Connector | ||
Pitch 5.08mm | ||
Current 12A | ||
Housing Material Polyamide | ||
Termination Type Screw | ||
Mount Type Surface | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Voltage 630V | ||
Series MVSTBR 2.5/15-ST-5.08 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Female | ||
Contact Plating Tin | ||
Contact Material Tin | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 15, Number of rows: 1, Number of positions per row: 15, number of connections: 15, product range: MVSTBR 2,5/..-ST, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 90 °, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact MVSTBR 2.5/15-STF-5.08 Series Right Angle Screw PCB Terminal Block 1 Row, 5.08 mm Pitch
- Phoenix Contact MVSTBR 2.5/17-ST-5.08 Series Right Angle Surface PCB Terminal Block 1 Row, 5.08 mm Pitch
- Phoenix Contact MVSTBR 2.5/23-ST-5.08 Series Right Angle Surface PCB Terminal Block 1 Row, 5.08 mm Pitch
- Phoenix Contact MVSTBR 2.5/15-STF Series Right Angle Screw PCB Terminal Block 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBR 2.5/15-ST Series Pluggable Terminal Block 5 mm Pitch 1792142
- Phoenix Contact FKC 2.5/15-ST-5.08-LR Series Pluggable Terminal Block 5.08 mm Pitch 1810926
- Phoenix Contact FKCVW 2.5/15-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1873786
- Phoenix Contact MSTBP 2.5/15-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1769146
