Phoenix Contact MVSTBU 2.5/9-STF Series Straight Screw PCB Terminal Block, 9-Contact, 1 Row, 5 mm Pitch Screw

Unavailable
RS will no longer stock this product.
RS Stock No.:
881-8843
Mfr. Part No.:
1734074
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

9

Number of Rows

1

Sub Type

Connector

Pitch

5mm

Current

12A

Termination Type

Screw

Housing Material

Polyamide

Mount Type

Screw

Orientation

Straight

Connector System

Board-to-Board

Voltage

630V

Series

MVSTBU 2.5/9-STF

Minimum Operating Temperature

-40°C

Contact Material

Tin

Maximum Operating Temperature

100°C

Contact Gender

Female

Contact Plating

Tin

Standards/Approvals

No

COO (Country of Origin):
DE
Direct plug-in block, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 9, Number of rows: 1, Number of positions per row: 9, number of connections: 9, product range: MVSTBU 2,5/..-STF, pitch: 5 mm, connection method: Screw connection with tension sleeve, mounting: Direct mounting, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard

Related links