TE Connectivity Micro-MaTch Series Straight Through Hole Mount PCB Socket, 8-Contact, 2-Row, 1.27mm Pitch, Solder
- RS Stock No.:
- 847-5461P
- Mfr. Part No.:
- 2178710-8
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
Subtotal 630 units (supplied on a reel)*
$449.19
(exc. GST)
$493.92
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 630 - 1240 | $0.713 |
| 1250 + | $0.703 |
*price indicative
- RS Stock No.:
- 847-5461P
- Mfr. Part No.:
- 2178710-8
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Type | Board to Board | |
| Mounting Type | Through Hole | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Series | Micro-MaTch | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Type Board to Board | ||
Mounting Type Through Hole | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Series Micro-MaTch | ||
Contact Material Copper | ||
- COO (Country of Origin):
- DE
Micro-MaTch Value Line 1.27mm Female On-Board PCB Sockets
Micro-MaTch Value Line female-on-board PCB through hole mounting socket connectors with a top entry and 1.27mm pitch. These Micro-MaTch female vertical mount PCB socket connectors have black polyester GF housings and tin over nickel contacts.
