Samtec PCIE Series Right Angle Through Hole Mount Edge Connector, 164-Contact, 2-Row, 1mm Pitch, Solder Termination
- RS Stock No.:
- 767-7054
- Mfr. Part No.:
- PCIE-164-02-F-D-RA
- Brand:
- Samtec
Bulk discount available
Subtotal (1 unit)*
$16.24
(exc. GST)
$17.86
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 19 | $16.24 |
| 20 - 74 | $15.28 |
| 75 - 299 | $14.04 |
| 300 - 599 | $13.36 |
| 600 + | $12.98 |
*price indicative
- RS Stock No.:
- 767-7054
- Mfr. Part No.:
- PCIE-164-02-F-D-RA
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 164 | |
| Number of Rows | 2 | |
| Pitch | 1mm | |
| Mounting Type | Through Hole | |
| Body Orientation | Right Angle | |
| Termination Method | Solder | |
| Current Rating | 2.5A | |
| Series | PCIE | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 164 | ||
Number of Rows 2 | ||
Pitch 1mm | ||
Mounting Type Through Hole | ||
Body Orientation Right Angle | ||
Termination Method Solder | ||
Current Rating 2.5A | ||
Series PCIE | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
PCIE Series PCI Express Card Sockets
These PCIE Series PCI Express Sockets from samtec take 1.60 mm cards with a nominal insertion depth of 8.0 mm. The contacts of this range of PCIE Series PCI Express Sockets have Gold Flash plating with Tin plating on the PCB tails.
The above board height of the PCIE Series Through Hole, RA, PCI Express Sockets is 9.45 mm with a width of 18.85 mm.
The above board height of the PCIE Series Through Hole, Vertical, PCI Express Sockets is 11.0 mm with a width of 8.6 mm.
The board extension length of the PCIE Series Edge Mount, PCI Express Sockets is 11.05 mm with a width of 8.41 mm.
Post lengths for the Through Hole vertical and horizontal versions of the PCIE Series, PCI Express Sockets are 2.31 mm in four staggered rows on a 2.0 mm pitch.
Post length for the Edge Mount version of the PCIE Series, PCI Express Sockets is 4.5 mm.
The above board height of the PCIE Series Through Hole, RA, PCI Express Sockets is 9.45 mm with a width of 18.85 mm.
The above board height of the PCIE Series Through Hole, Vertical, PCI Express Sockets is 11.0 mm with a width of 8.6 mm.
The board extension length of the PCIE Series Edge Mount, PCI Express Sockets is 11.05 mm with a width of 8.41 mm.
Post lengths for the Through Hole vertical and horizontal versions of the PCIE Series, PCI Express Sockets are 2.31 mm in four staggered rows on a 2.0 mm pitch.
Post length for the Edge Mount version of the PCIE Series, PCI Express Sockets is 4.5 mm.
Edge Connectors - Samtec
