Preci-Dip 833 Series Right Angle Surface Mount PCB Socket, 8-Contact, 2-Row, 2mm Pitch, Solder Termination
- RS Stock No.:
- 702-3148P
- Mfr. Part No.:
- 833-87-008-30-001101
- Brand:
- Preci-Dip
This image is representative of the product range
Bulk discount available
Subtotal 125 units (supplied in a box)*
$325.50
(exc. GST)
$358.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 125 - 370 | $2.604 |
| 375 - 995 | $2.518 |
| 1000 - 1995 | $2.45 |
| 2000 + | $2.398 |
*price indicative
- RS Stock No.:
- 702-3148P
- Mfr. Part No.:
- 833-87-008-30-001101
- Brand:
- Preci-Dip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Preci-Dip | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Type | Board to Board | |
| Mounting Type | Surface Mount | |
| Body Orientation | Right Angle | |
| Termination Method | Solder | |
| Current Rating | 12A | |
| Voltage Rating | 100 V ac, 150 V dc | |
| Series | 833 | |
| Contact Material | Beryllium Copper | |
| Select all | ||
|---|---|---|
Brand Preci-Dip | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Type Board to Board | ||
Mounting Type Surface Mount | ||
Body Orientation Right Angle | ||
Termination Method Solder | ||
Current Rating 12A | ||
Voltage Rating 100 V ac, 150 V dc | ||
Series 833 | ||
Contact Material Beryllium Copper | ||
- COO (Country of Origin):
- CH
2 mm IC Sockets
These Swiss Preci-dip IC "Hard metric" PCB Socket Connector headers are solder tail Through Hole or SMD perpendicular Gull-Wing mount.
Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips
The Through Hole headers have a Pin length of 3.2 mm
Suitable for Mating Pin Ø 0.4 → 0.66 mm or 0.5 mm square
The Through Hole headers have a Pin length of 3.2 mm
Suitable for Mating Pin Ø 0.4 → 0.66 mm or 0.5 mm square
Standards
UL 94V-0
