Preci-Dip 833 Series Right Angle Surface Mount PCB Socket, 10-Contact, 2-Row, 2mm Pitch, Solder Termination

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 5 units)*

$16.49

(exc. GST)

$18.14

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 120$3.298$16.49
125 - 370$3.28$16.40
375 - 995$3.214$16.07
1000 - 1995$3.13$15.65
2000 +$3.058$15.29

*price indicative

Packaging Options:
RS Stock No.:
702-3142
Mfr. Part No.:
833-87-010-30-001101
Brand:
Preci-Dip
Find similar products by selecting one or more attributes.
Select all

Brand

Preci-Dip

Number of Contacts

10

Number of Rows

2

Pitch

2mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

12A

Voltage Rating

100 V ac, 150 V dc

Series

833

Contact Material

Beryllium Copper

COO (Country of Origin):
CH