HARWIN Right Angle Through Hole PCB Socket, 20-Contact, 2 Row, 2.54 mm Pitch
- RS Stock No.:
- 681-6898
- Mfr. Part No.:
- M20-7881046
- Brand:
- HARWIN
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 681-6898
- Mfr. Part No.:
- M20-7881046
- Brand:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Number of Contacts | 20 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Mount Type | Through Hole | |
| Orientation | Right Angle | |
| Contact Material | Bronze | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Number of Contacts 20 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Mount Type Through Hole | ||
Orientation Right Angle | ||
Contact Material Bronze | ||
- COO (Country of Origin):
- CN
Harwin M20 Series 2.54 mm PCB Sockets
M20 series PCB through hole mounting industry standard sockets with a 2.54mm pitch designed for use in board to board applications. With a high quality, Compact design these M20 series connectors meet the design requirements for increased PCB density and height restrictions. The housings of these M20 sockets are MADE from UL94V-0 high temperature Liquid Crystal Polymer and withstand the same reflow soldering processes as SMT versions. Highly Durable dual beam contacts offer an improved electrical connection and increase the overall connector reliability.
These M20 PCB socket connectors are available in single and double row configurations and various contact numbers
Features & Benefits
Compact design
High temperature thermoplastic housings
Highly reliable dual beam contacts
Up to 300 mating operations
Current rating of up to 2A per contact
Product Application Information
These M20 series PCB sockets are suitable for use in a wide range of applications and established as standard connectors on embedded PCs, motherboards and large electronic systems. Applications include consumer electronics, communications, drives and controls, industrial monitoring and personal computing
Note
Stock number 681-6860 has a dual (top and bottom entry) configuration with 5.08mm tail spacing.
Related links
- HARWIN Straight Through Hole Mount PCB Socket 2-Row Solder Termination
- Samtec SSW Series Straight Through Hole Mount PCB Socket 2-Row Solder Termination
- Samtec SSQ Series Straight Through Hole Mount PCB Socket 2-Row Solder Termination
- Samtec SSW Series Right Angle Through Hole Mount PCB Socket 2-Row Solder Termination
- Samtec SLW Series Straight Through Hole Mount PCB Socket 1-Row Solder Termination
- TE Connectivity Micro-MaTch Series Straight Through Hole Mount PCB Socket 2-Row Solder
- Samtec SSM Series Right Angle Surface Mount PCB Socket 2-Row Solder Termination
- Samtec SSW Series Right Angle Through Hole Mount PCB Socket 2-Row Solder Termination
