Molex Right Angle Surface Mount PCB Socket, 13-Contact, 1 mm Pitch
- RS Stock No.:
- 681-3704
- Mfr. Part No.:
- 483361003
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 681-3704
- Mfr. Part No.:
- 483361003
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 13 | |
| Product Type | PCB Socket | |
| Pitch | 1mm | |
| Current | 12A | |
| Housing Material | LCP | |
| Mount Type | Surface Mount | |
| Orientation | Right Angle | |
| Voltage | 15 V | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper | |
| Maximum Operating Temperature | 85°C | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 13 | ||
Product Type PCB Socket | ||
Pitch 1mm | ||
Current 12A | ||
Housing Material LCP | ||
Mount Type Surface Mount | ||
Orientation Right Angle | ||
Voltage 15 V | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper | ||
Maximum Operating Temperature 85°C | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- CN
Molex Slimline SATA SMT
Slimline 13-way Serial ATA right-angle PCB receptacles, reverse SMT, with clip
Gold plated mating surfaces
Tin plated terminations
PCB retention pins
Polarized to mating part
Pick-and-place cap
Approvals
CSA: LR19980; UL: E29179
Related links
- Molex Right Angle Surface Mount PCB Socket 1-Row Solder Termination
- Samtec SSW Series Right Angle Through Hole Mount PCB Socket 1-Row Solder Termination
- Samtec FHP Series Straight Through Hole Mount PCB Socket 3.962mm Pitch, Solder Termination
- Samtec CLP Series Straight Surface Mount PCB Socket 2-Row Solder Termination
- Samtec HCSD Series Straight Surface Mount PCB Socket 2-Row Solder Termination
- Samtec SSW Series Straight Through Hole Mount PCB Socket 1-Row Solder Termination
- Samtec HLE Series Straight Surface Mount PCB Socket 2-Row Solder Termination
- Samtec CES Series Straight Through Hole Mount PCB Socket 2-Row Solder Termination
