Molex SlimStack Series Straight Surface Mount PCB Socket, 50-Contact, 2-Row, 0.5mm Pitch, Solder Termination
- RS Stock No.:
- 670-2538P
- Mfr. Part No.:
- 52991-0508
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal 25 units (supplied on a continuous strip)*
$263.75
(exc. GST)
$290.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 25 + | $10.55 |
*price indicative
- RS Stock No.:
- 670-2538P
- Mfr. Part No.:
- 52991-0508
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Pitch | 0.5mm | |
| Type | Board to Board | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 500mA | |
| Voltage Rating | 50 V | |
| Series | SlimStack | |
| Contact Material | Bronze | |
| Series Number | 52991 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Pitch 0.5mm | ||
Type Board to Board | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 500mA | ||
Voltage Rating 50 V | ||
Series SlimStack | ||
Contact Material Bronze | ||
Series Number 52991 | ||
- COO (Country of Origin):
- JP
