TE Connectivity AMPMODU HV190 Series Right Angle Through Hole Mount PCB Socket, 16-Contact, 1-Row, 2.54mm Pitch, Solder
- RS Stock No.:
- 668-9839
- Mfr. Part No.:
- 1-216602-6
- Brand:
- TE Connectivity
Available for back order.
Added
Price (ex. GST) Each (In a Pack of 10)
$13.249
(exc. GST)
$14.574
(inc. GST)
Units | Per unit | Per Pack* |
10 - 10 | $13.249 | $132.49 |
20 + | $12.925 | $129.25 |
*price indicative |
- RS Stock No.:
- 668-9839
- Mfr. Part No.:
- 1-216602-6
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity HV190 Horizontal Receptacles
Mates with unshrouded headers
Provide ease of handling terminations in high density applications
Note
10 way double row means 2 rows of 10 sockets per row
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.54mm TE Connectivity AMPMODU™ Range – Style 2 (European)
A wide range of modular interconnects on the industry standard 2.54mm (0.1in ) Grid, addressing applications across all industry sectors. Designed for wire to board or board to board connection, including stacking.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 16 |
Number of Rows | 1 |
Pitch | 2.54mm |
Type | Socket Strip |
Mounting Type | Through Hole |
Body Orientation | Right Angle |
Termination Method | Solder |
Current Rating | 12A |
Series | AMPMODU HV190 |
Contact Material | Bronze |