Molex CLIK-Mate Series Right Angle Surface Mount PCB Socket, 12-Contact, 1-Row, 1.25mm Pitch, Solder Termination
- RS Stock No.:
- 660-1107
- Mfr. Part No.:
- 502386-1270
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 660-1107
- Mfr. Part No.:
- 502386-1270
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Pitch | 1.25mm | |
| Type | Wire to Board | |
| Mounting Type | Surface Mount | |
| Body Orientation | Right Angle | |
| Termination Method | Solder | |
| Current Rating | 12A | |
| Voltage Rating | 50 V ac/dc | |
| Series | CLIK-Mate | |
| Contact Material | Copper | |
| Series Number | 502386 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Pitch 1.25mm | ||
Type Wire to Board | ||
Mounting Type Surface Mount | ||
Body Orientation Right Angle | ||
Termination Method Solder | ||
Current Rating 12A | ||
Voltage Rating 50 V ac/dc | ||
Series CLIK-Mate | ||
Contact Material Copper | ||
Series Number 502386 | ||
