Samtec QSE Series Straight Surface Mount PCB Socket, 160-Contact, 2-Row, 0.8mm Pitch, Solder Termination
- RS Stock No.:
- 481-4904
- Mfr. Part No.:
- QSE-080-01-L-D-A
- Brand:
- Samtec
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 481-4904
- Mfr. Part No.:
- QSE-080-01-L-D-A
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 160 | |
| Number of Rows | 2 | |
| Pitch | 0.8mm | |
| Type | Socket Strip | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 12A | |
| Voltage Rating | 225 V ac | |
| Series | QSE | |
| Contact Material | Bronze | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 160 | ||
Number of Rows 2 | ||
Pitch 0.8mm | ||
Type Socket Strip | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 12A | ||
Voltage Rating 225 V ac | ||
Series QSE | ||
Contact Material Bronze | ||
QSE Series hi-speed sockets
This range of QSE Series 0.8 mm pitch Sockets have Alignment Pins, gold plated contacts and ground plane and tin plated tails.
Low profile (3.25mm)
Metal ground plate
Metal ground plate
0.8mm Board to Board - Samtec
