Molex SlimStack Series Straight Surface Mount PCB Socket, 60-Contact, 2-Row, 0.5mm Pitch, Solder Termination
- RS Stock No.:
- 720-6488
- Mfr. Part No.:
- 54167-0608
- Brand:
- Molex
On back order for despatch 12/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 5)
$22.892
(exc. GST)
$25.181
(inc. GST)
Units | Per unit | Per Pack* |
5 - 95 | $22.892 | $114.46 |
100 - 370 | $22.254 | $111.27 |
375 - 1495 | $21.516 | $107.58 |
1500 - 2995 | $21.06 | $105.30 |
3000 + | $20.602 | $103.01 |
*price indicative |
- RS Stock No.:
- 720-6488
- Mfr. Part No.:
- 54167-0608
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
SlimStack™ Stacking 54167 Series Receptacles
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
The Molex SlimStack™ family of Micro SMT 0.50 mm stacking Board-to-Board connectors have a durable blade-on-beam contact and tails that provide strong solder fillets. The design of the SlimStack Board-to-Board connectors includes a metal friction lock that provides extra mating retention. This makes these SlimStack Board-to-Board connectors ideal for portable applications subjected to vibration or shock.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 60 |
Number of Rows | 2 |
Pitch | 0.5mm |
Type | Board to Board |
Mounting Type | Surface Mount |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 500mA |
Voltage Rating | 50 V |
Series | SlimStack |
Contact Material | Bronze |
Series Number | 54167 |
Related links
- Molex SlimStack Series Straight Surface Mount PCB Header 0.5mm...
- Molex SlimStack Series Straight Surface Mount PCB Header 0.8mm...
- Molex 3mm Pitch 2 Row
- Molex SlimStack Series Straight Surface Mount PCB Header 0.64mm...
- Molex SlimStack Series Straight Surface Mount PCB Header 0.4mm...
- Molex 3.96mm Pitch 1 Row
- Igus JSM-0608-10 Plain Bearing
- Molex SlimStack Series Straight Surface Mount PCB Header 0.35mm...