Amphenol Communications Solutions FLHT2P008A0 Series Straight PCB PCB Socket, 2-Contact, 1 Row, 2.5 mm Pitch
- RS Stock No.:
- 286-5505
- Mfr. Part No.:
- FLHT2P008A0
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 50 units)*
$263.15
(exc. GST)
$289.45
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 200 | $5.263 | $263.15 |
| 250 - 450 | $4.858 | $242.90 |
| 500 + | $4.511 | $225.55 |
*price indicative
- RS Stock No.:
- 286-5505
- Mfr. Part No.:
- FLHT2P008A0
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 2 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Current | 7A | |
| Pitch | 2.5mm | |
| Housing Material | High Temperature Thermoplastic | |
| Mount Type | PCB | |
| Orientation | Straight | |
| Connector System | Wire-to-Wire, Wire-to-Board | |
| Voltage | 250 V | |
| Series | FLHT2P008A0 | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 105°C | |
| Contact Plating | Tin over Nickel | |
| Standards/Approvals | EIA | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 2 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Current 7A | ||
Pitch 2.5mm | ||
Housing Material High Temperature Thermoplastic | ||
Mount Type PCB | ||
Orientation Straight | ||
Connector System Wire-to-Wire, Wire-to-Board | ||
Voltage 250 V | ||
Series FLHT2P008A0 | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 105°C | ||
Contact Plating Tin over Nickel | ||
Standards/Approvals EIA | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions FLH Series Mini Sealed 2.50mm pitch connectors provide a wire-to-wire IP67 seal in mated conditions. Its waterproof characteristics make it ideal for applications in harsh environments. These connectors can generally be used in industrial, lighting appliances, HVAC, and smart home. The compact design of the FLH series is suitable for space-saving applications.
Wire-to-wire IP67 sealing in mated conditions
Compact design
Easy installation
RoHS compliant
Related links
- Amphenol Communications Solutions FLHT2P008A0 Series Straight PCB Socket 1-Row Poke-In
- Amphenol Communications Solutions FLHM2C008 Series Straight PCB Socket 1-Row Poke-In
- Amphenol Communications Solutions FLHM2P008 Series Straight PCB Socket 1-Row Poke-In
- Amphenol Communications Solutions FLHM2C008A Series Straight PCB Socket 1-Row Poke-In
- Amphenol Communications Solutions FLHT2C008 Series Straight PCB Socket 1-Row Poke-In
- Amphenol Communications Solutions FLHT2P008C0 Series Straight PCB Socket 1-Row Poke-In
- Amphenol Communications Solutions FLHP23 Series Straight Wire Mount PCB Socket 1-Row Poke-In
- Amphenol Communications Solutions FLHM4P008 Series Straight PCB Socket 1-Row Poke-In
