Amphenol Communications Solutions FLHS4P008A0 Series Straight PCB PCB Socket, 4-Contact, 1 Row, 2.5 mm Pitch Cable

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
286-5486
Mfr. Part No.:
FLHS4P008A0
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

4

Product Type

PCB Socket

Number of Rows

1

Current

7A

Pitch

2.5mm

Housing Material

High Temperature Thermoplastic

Termination Type

Cable

Mount Type

PCB

Orientation

Straight

Connector System

Wire-to-Board, Wire-to-Wire, Wire to Panel

Voltage

250 V

Series

FLHS4P008A0

Row Pitch

2.5mm

Minimum Operating Temperature

-40°C

Contact Plating

Tin over Nickel

Contact Material

Phosphor Bronze

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

EIA

COO (Country of Origin):
CN
The Amphenol Communications Solutions FLH Series Mini Sealed 2.50mm pitch connectors provide a wire-to-wire IP67 seal in mated conditions. Its waterproof characteristics make it ideal for applications in harsh environments. These connectors can generally be used in industrial, lighting appliances, HVAC, and smart home. The compact design of the FLH series is suitable for space-saving applications.

Wire-to-wire IP67 sealing in mated conditions

Compact design

Easy installation

RoHS compliant

Related links