Amphenol Communications Solutions FLHP2P008A0 Series Straight Through Hole PCB Socket, 2-Contact, 1 Row, 2.5 mm Pitch

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$4.26

(exc. GST)

$4.69

(inc. GST)

Add to Basket
Select or type quantity
Orders below $60.00 (exc. GST) cost $12.95.
Last RS stock
  • Final 300 unit(s), ready to ship from another location
Units
Per unit
1 - 9$4.26
10 - 24$3.84
25 +$3.49

*price indicative

RS Stock No.:
286-5342
Mfr. Part No.:
FLHP2P008A0
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

PCB Socket

Number of Contacts

2

Number of Rows

1

Sub Type

Double Ended Cable Assembly

Current

7A

Pitch

2.5mm

Termination Type

Socket

Housing Material

Thermoplastic

Mount Type

Through Hole

Orientation

Straight

Stacking Height

13.64mm

Connector System

Wire-to-Board

Voltage

400 V

Series

FLHP2P008A0

Row Pitch

2.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Female/Female

Contact Plating

Tin over Nickel

Contact Material

Phosphor Bronze

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Amphenol Communications Solutions FLH Series Mini Sealed 2.50mm pitch connectors provide a wire-to-wire IP67 seal in mated conditions. Its waterproof characteristics make it ideal for applications in harsh environments. These connectors can generally be used in industrial, lighting appliances, HVAC, and smart home. The compact design of the FLH series is suitable for space-saving applications.

Wire-to-wire IP67 sealing in mated conditions

Compact design

Easy installation

RoHS compliant

Related links