Amphenol Communications Solutions FLHM6P008 Series Straight Through Hole PCB Socket, 6-Contact, 1 Row, 2.5 mm Pitch

This image is representative of the product range

Bulk discount available

Subtotal (1 bag of 20 units)*

$388.86

(exc. GST)

$427.74

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 120 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
20 - 80$19.443$388.86
100 - 180$17.948$358.96
200 +$16.666$333.32

*price indicative

RS Stock No.:
286-5330
Mfr. Part No.:
FLHM6P008C0
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

6

Product Type

PCB Socket

Sub Type

Double Ended Cable Assembly

Number of Rows

1

Pitch

2.5mm

Current

7A

Housing Material

Thermoplastic

Termination Type

Poke-in

Mount Type

Through Hole

Orientation

Straight

Stacking Height

13.64mm

Connector System

Wire-to-Board

Voltage

250 V

Series

FLHM6P008

Minimum Operating Temperature

-40°C

Row Pitch

2.5mm

Maximum Operating Temperature

105°C

Contact Material

Phosphor Bronze

Contact Plating

Tin over Nickel

Contact Gender

Male/Female

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Amphenol Communications Solutions FLH Series Mini Sealed 2.50mm pitch connectors provide a wire-to-wire IP67 seal in mated conditions. Its waterproof characteristics make it ideal for applications in harsh environments. These connectors can generally be used in industrial, lighting appliances, HVAC, and smart home. The compact design of the FLH series is suitable for space-saving applications.

Wire-to-wire IP67 sealing in mated conditions

Compact design

Easy installation

RoHS compliant

Related links