Amphenol Communications Solutions FLHM3C008A0 Series Straight Through Hole PCB Socket, 3-Contact, 1 Row, 2.5 mm Pitch
- RS Stock No.:
- 286-5307
- Mfr. Part No.:
- FLHM3C008A0
- Brand:
- Amphenol Communications Solutions
Bulk discount available
Subtotal (1 unit)*
$8.03
(exc. GST)
$8.83
(inc. GST)
Add 8 units to get free delivery
Last RS stock
- Final 300 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | $8.03 |
| 10 - 24 | $7.29 |
| 25 + | $6.68 |
*price indicative
- RS Stock No.:
- 286-5307
- Mfr. Part No.:
- FLHM3C008A0
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 3 | |
| Product Type | PCB Socket | |
| Sub Type | Double Ended Cable Assembly | |
| Number of Rows | 1 | |
| Current | 7A | |
| Pitch | 2.5mm | |
| Termination Type | Poke-in | |
| Housing Material | Thermoplastic | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Stacking Height | 13.64mm | |
| Connector System | Wire-to-Board | |
| Voltage | 250 V | |
| Series | FLHM3C008A0 | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.5mm | |
| Contact Plating | Tin over Nickel | |
| Contact Material | Phosphor Bronze | |
| Contact Gender | Male/Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 3 | ||
Product Type PCB Socket | ||
Sub Type Double Ended Cable Assembly | ||
Number of Rows 1 | ||
Current 7A | ||
Pitch 2.5mm | ||
Termination Type Poke-in | ||
Housing Material Thermoplastic | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Stacking Height 13.64mm | ||
Connector System Wire-to-Board | ||
Voltage 250 V | ||
Series FLHM3C008A0 | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.5mm | ||
Contact Plating Tin over Nickel | ||
Contact Material Phosphor Bronze | ||
Contact Gender Male/Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions FLH Series Mini Sealed 2.50mm pitch connectors provide a wire-to-wire IP67 seal in mated conditions. Its waterproof characteristics make it ideal for applications in harsh environments. These connectors can generally be used in industrial, lighting appliances, HVAC, and smart home. The compact design of the FLH series is suitable for space-saving applications.
Wire-to-wire IP67 sealing in mated conditions
Compact design
Easy installation
RoHS compliant
Related links
- Amphenol Communications Solutions FLHM3C008A0 Series Straight Through Hole PCB Socket 1 Row, 2.5 mm Pitch
- Amphenol Communications Solutions FLH Series Straight PCB Socket 1 Row, 2.5 mm Pitch
- Amphenol Communications Solutions FLHP3P008C0 Series Straight PCB Socket 1 Row, 2.5 mm Pitch Socket
- Amphenol Communications Solutions FLHS3100 Series Straight Wire PCB Socket 1 Row, 2.5 mm Pitch Crimp
- Amphenol Communications Solutions FLHR3C008 Series Straight Socket PCB Socket 1 Row, 2.5 mm Pitch Socket
- Amphenol Communications Solutions FLHP32 Series Right Angle PCB PCB Socket 1 Row, 2.5 mm Pitch PCB
- Amphenol Communications Solutions FLHM3P008 Series Straight Through Hole PCB Socket 1 Row, 2.5 mm Pitch
- Amphenol Communications Solutions FLHM3C008 Series Straight Through Hole PCB Socket 1 Row, 2.5 mm Pitch
