Amphenol Communications Solutions G88MP081028 Series Vertical Board Mount PCB Socket, 8-Contact, 2-Row, 3mm Pitch,
- RS Stock No.:
- 286-5134
- Mfr. Part No.:
- G88MP081028CREU
- Brand:
- Amphenol Communications Solutions
Bulk discount available
Subtotal (1 pack of 5 units)*
$10.05
(exc. GST)
$11.05
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $2.01 | $10.05 |
| 50 - 95 | $1.798 | $8.99 |
| 100 + | $1.628 | $8.14 |
*price indicative
- RS Stock No.:
- 286-5134
- Mfr. Part No.:
- G88MP081028CREU
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Pitch | 3mm | |
| Type | Micro Power Plus Connector | |
| Mounting Type | Board Mount | |
| Body Orientation | Vertical | |
| Termination Method | Solder | |
| Series | G88MP081028 | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Pitch 3mm | ||
Type Micro Power Plus Connector | ||
Mounting Type Board Mount | ||
Body Orientation Vertical | ||
Termination Method Solder | ||
Series G88MP081028 | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions micro power plus 3.0 connector system is a 3.00mm pitch power connector designed for wire-to-board applications. It is mainly used for power applications and supports current rating up to 12.5A per pin and wire gauge range from 30 to 16AWG. It comes in 2 to 24 circuits for dual row and 2 to 12 circuits for single row.
Compact power connector with current rating of 12.5A per pin
Through hole and SMT option
Different configurations to meet a variety of application needs
Scoop proof housings
Prevents mismating between header and receptacle
Through hole and SMT option
Different configurations to meet a variety of application needs
Scoop proof housings
Prevents mismating between header and receptacle
Related links
- Amphenol Communications Solutions G88MP081028 Series Vertical Board Mount PCB Socket 2-Row
- Amphenol Communications Solutions G88MP081020 Series Vertical Board Mount PCB Socket 2-Row
- Amphenol Communications Solutions G88MP121028 Series Vertical Board Mount PCB Socket 2-Row
- Amphenol Communications Solutions G88MP201020 Series Vertical Board Mount PCB Socket 2-Row
- Amphenol Communications Solutions G88MP141020 Series Vertical Board Mount PCB Socket 2-Row
- Amphenol Communications Solutions G88MP161028 Series Vertical Board Mount PCB Socket 2-Row
- Amphenol Communications Solutions G88MP221020 Series Vertical Board Mount PCB Socket 2-Row
- Amphenol Communications Solutions G88MP241020 Series Vertical Board Mount PCB Socket 2-Row
