WAGO 2091 Series Straight PCB PCB Header, 5-Contact, 1 Row, 5 mm Pitch Solder Pin
- RS Stock No.:
- 278-1247
- Mfr. Part No.:
- 232-133
- Brand:
- WAGO
Subtotal (1 pack of 100 units)*
$555.70
(exc. GST)
$611.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $5.557 | $555.70 |
*price indicative
- RS Stock No.:
- 278-1247
- Mfr. Part No.:
- 232-133
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Header | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Sub Type | THT Female | |
| Pitch | 5mm | |
| Current | 15A | |
| Housing Material | Polyamide | |
| Termination Type | Solder Pin | |
| Mount Type | PCB | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 300 V | |
| Series | 2091 | |
| Minimum Operating Temperature | -60°C | |
| Row Pitch | 5mm | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Contact Material | Copper | |
| Standards/Approvals | UL, CSA | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Header | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Sub Type THT Female | ||
Pitch 5mm | ||
Current 15A | ||
Housing Material Polyamide | ||
Termination Type Solder Pin | ||
Mount Type PCB | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 300 V | ||
Series 2091 | ||
Minimum Operating Temperature -60°C | ||
Row Pitch 5mm | ||
Contact Plating Tin | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Contact Material Copper | ||
Standards/Approvals UL, CSA | ||
- COO (Country of Origin):
- DE
The WAGO female header is horizontal or vertical PCB mounted via straight solder pins. It is for board to board and board to wire connections.
Easy to identify PCB inputs and outputs
RoHS compliant
Related links
- WAGO 2091 Series Straight Push-In PCB Connector 1-Row Solder Pin Termination
- WAGO 2091 Series Straight Push-In PCB Connector 1-Row Solder Pin Termination
- WAGO 2091 Series Straight Push-In PCB Connector 1-Row Solder Pin Termination
- WAGO 2091 Series Straight Push-In PCB Connector 1-Row Solder Pin Termination
- WAGO 232 Series Angled PCB Mount PCB Header 1-Row Solder Pin Termination
- WAGO 232 Series Angled PCB Mount PCB Header 1-Row Solder Pin Termination
- WAGO 232 Series Angled PCB Mount PCB Header 1-Row Solder Pin Termination
- WAGO 232 Series Angled PCB Mount PCB Header 1-Row Solder Pin Termination
