Conex-It 5.08mm Pitch 12 Way Right Angle Pluggable Terminal Block, Header, Through Hole, Solder Termination
- RS Stock No.:
- 252-5147
- Mfr. Part No.:
- HMSA-129P5V
- Brand:
- Conex-It
148 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$1.30
(exc. GST)
$1.43
(inc. GST)
Units | Per unit | Per Pack* |
2 + | $1.30 | $2.60 |
*price indicative |
- RS Stock No.:
- 252-5147
- Mfr. Part No.:
- HMSA-129P5V
- Brand:
- Conex-It
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Conex-It connector HMSA series PCB male header which has voltage rating of 300 V. It is comes in green colour.
Operating temperature from -40ºC to +115 ºC
Current rating 20A
Withstanding voltage 1.6KV
Current rating 20A
Withstanding voltage 1.6KV
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 12 |
Pitch | 5.08mm |
Series | HMSA |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 20A |
Voltage Rating | 300V |
Colour | Green |
Related links
- CK Polyester, 4 Pocket Tool Belt Pouch
- Conex-It HMSA Series PCB Socket 1-Row, 5.08mm Pitch
- Conex-It 5.08mm Pitch 12 Way Right Angle Pluggable Terminal Block...
- Conex-It 5.08mm Pitch 10 Way Right Angle Pluggable Terminal Block...
- Conex-It 5.08mm Pitch 2 Way Right Angle Pluggable Terminal Block...
- Conex-It 5.08mm Pitch 4 Way Right Angle Pluggable Terminal Block...
- Conex-It 5.08mm Pitch 8 Way Right Angle Pluggable Terminal Block...
- Conex-It 5.08mm Pitch 5 Way Right Angle Pluggable Terminal Block...