HARWIN H3155 Series Vertical Through Hole Mount PCB Connector Contact, 1-Contact, 1-Row, Solder Termination
- RS Stock No.:
- 247-9117
- Mfr. Part No.:
- H3155-01
- Brand:
- HARWIN
On back order for despatch 11/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 20)
$0.409
(exc. GST)
$0.45
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
20 - 80 | $0.409 | $8.18 |
100 - 180 | $0.364 | $7.28 |
200 - 380 | $0.327 | $6.54 |
400 + | $0.321 | $6.42 |
*price indicative
- RS Stock No.:
- 247-9117
- Mfr. Part No.:
- H3155-01
- Brand:
- HARWIN
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
The HARWIN PCB socket has a maximum pin length of 3.15 mm. It utilizes the data mate four finger beryllium copper contact clip. It has gold contact and tin shell finish.
Contact gender female/socket/jack
Connector orientation vertical
PC Tail / Through board connections
Mating pin size Ø0.5mm
Connector orientation vertical
PC Tail / Through board connections
Mating pin size Ø0.5mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 1 |
Number of Rows | 1 |
Type | Through Board Contact |
Mounting Type | Through Hole |
Body Orientation | Vertical |
Termination Method | Solder |
Current Rating | 2A |
Series | H3155 |
Related links
- HARWIN H3155 Series Vertical Through Hole Mount PCB Connector...
- HARWIN Straight Through Hole Mount PCB Connector Contact, 1-Contact
- HARWIN SMT Contact Series Vertical Surface Mount PCB Socket,...
- HARWIN P70 Series Vertical Surface Mount Socket Pin, 1-Contact,...
- Molex Right Angle Through Hole Mount PCB Connector, 8-Contact,...
- Samtec SQT Series Straight Through Hole Mount PCB Socket,...
- ERNI Circular Connector Contact, 1 Contacts, Surface Mount, M12...
- TE Connectivity Right Angle Surface Mount Lighting Connectors,...