Wurth Elektronik WR-BTB Series Vertical PCB Socket, 80-Contact, 1-Row, 0.8mm Pitch
- RS Stock No.:
- 233-9775
- Mfr. Part No.:
- 658801103080
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 233-9775
- Mfr. Part No.:
- 658801103080
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 80 | |
| Number of Rows | 1 | |
| Pitch | 0.8mm | |
| Body Orientation | Vertical | |
| Series | WR-BTB | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 80 | ||
Number of Rows 1 | ||
Pitch 0.8mm | ||
Body Orientation Vertical | ||
Series WR-BTB | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik WR-BTB 0.80 mm Female Vertical SMT 11.75 Receptacle is used for board to board connection. The product has -55 up to +85 °C operating temperature.
Insulator Material: LCP
Contact Material: Copper Alloy
Withstanding Voltage: 500 V (AC)
Related links
- Wurth Elektronik WR-BTB Series Vertical PCB Socket 1-Row, 0.8mm Pitch
- Wurth Elektronik WR-BTB Series Vertical Surface PCB Socket 1 Row, 0.8 mm Pitch Solder
- TE Connectivity 5-517 Series Vertical Board Mount PCB Socket 4-Row Surface Mount Termination
- Wurth Elektronik WR-BTB Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- Wurth Elektronik WR-BTB Series Vertical Surface PCB Socket 1 Row, 0.8 mm Pitch Solder
- Wurth Elektronik WR-BTB Series Vertical Surface PCB Socket 1 Row, 1 mm Pitch Solder
- Samtec BSE Series Right Angle Surface Mount PCB Socket 2-Row Solder Termination
- Wurth Elektronik WR-BTB Series Vertical Surface PCB Socket 1 Row, 0.8 mm Pitch Solder
