Wurth Elektronik WR-PHD Series Bottom Entry PCB Socket, 34-Contact, 2-Row, 2.54mm Pitch
- RS Stock No.:
- 233-9479
- Mfr. Part No.:
- 61303425721
- Brand:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 233-9479
- Mfr. Part No.:
- 61303425721
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 34 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Body Orientation | Bottom Entry | |
| Series | WR-PHD | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 34 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Body Orientation Bottom Entry | ||
Series WR-PHD | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WR-PHD bottom entry type dual row socket header has 34 pins and 2.54mm pitch. It has Nylon 9T insulator material, copper alloy contact material and gold contact plating. It has -40°C to +105°C operating temperature.
Insulator flammability rating of UL94 V-0
Durability: 25mating cycles
UL Approved E323964
RoHS compliant
