Wurth Elektronik WR-PHD Series Bottom Entry PCB Socket, 24-Contact, 2-Row, 2.54mm Pitch

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
233-9446
Mfr. Part No.:
613024216921
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

24

Number of Rows

2

Pitch

2.54mm

Body Orientation

Bottom Entry

Series

WR-PHD

COO (Country of Origin):
TW
The Wurth Elektronik WR-PHD large bottom entry type dual row socket header has 24 pins and 2.54mm pitch. It has Nylon 9T insulator material, copper alloy contact material and gold contact plating. It has -40°C to +105°C operating temperature.

Insulator flammability rating of UL94 V-0

Durability: 25mating cycles

UL Approved E323964

RoHS compliant

Related links