Wurth Elektronik WR-PHD Series Bottom Entry PCB Socket, 22-Contact, 2-Row, 2.54mm Pitch
- RS Stock No.:
- 233-9435
- Mfr. Part No.:
- 613022216921
- Brand:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 233-9435
- Mfr. Part No.:
- 613022216921
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 22 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Body Orientation | Bottom Entry | |
| Series | WR-PHD | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 22 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Body Orientation Bottom Entry | ||
Series WR-PHD | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WR-PHD is a 2.54 mm, bottom entry large type dual row socket header with 22 pins having copper alloy contact material and gold contact plating. It has withstanding voltage of 500V AC and contact resistance of 20 mΩ.
Operating temperature ranges between -40°C to +105°C
25 mating cycles
RoHS compliant
UL Approved E323964
Related links
- Wurth Elektronik WR-PHD Series Bottom Entry PCB Socket 2-Row, 2.54mm Pitch
- Wurth Elektronik WR-PHD Series Bottom Entry PCB Socket 2-Row, 2.54mm Pitch
- Wurth Elektronik WR-PHD Series Bottom Entry PCB Socket 2-Row, 2.54mm Pitch
- Wurth Elektronik WR-PHD Series Bottom Entry Surface PCB Socket 2 Row, 2.54 mm Pitch
- Wurth Elektronik WR-PHD Series Angled Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Wurth Elektronik WR-PHD Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Wurth Elektronik WR-PHD Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Surface Mount
- Wurth Elektronik WR-PHD Series Straight Through Hole Pin Header 2.54mm Pitch Unshrouded
