Wurth Elektronik WR-PHD Series Straight PCB Socket, 36-Contact, 2-Row, 2.54mm Pitch
- RS Stock No.:
- 233-9334
- Mfr. Part No.:
- 61003621821
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 233-9334
- Mfr. Part No.:
- 61003621821
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 36 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Body Orientation | Straight | |
| Series | WR-PHD | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 36 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Body Orientation Straight | ||
Series WR-PHD | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WR-PHD SMT mount, straight, dual row socket header has 36 pins and 2.54mm pitch. It has PA9T insulator material, copper alloy contact material and gold contact plating. It has -40°C to +105°C operating temperature.
Lead free and ROHS compliant
Insulator flammability rating of UL94 V-0
Durability: 25mating cycles
UL Approved E323964
