Wurth Elektronik WR-PHD Series Straight Surface PCB Socket, 20-Contact, 1 Row, 2.54 mm Pitch

This image is representative of the product range

Bulk discount available

Subtotal (1 tube of 11 units)*

$68.035

(exc. GST)

$74.844

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 44 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
11 - 22$6.185$68.04
33 - 154$6.074$66.81
165 +$5.465$60.12

*price indicative

RS Stock No.:
233-9290
Mfr. Part No.:
61002011921
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Socket

Number of Contacts

20

Number of Rows

1

Current

3A

Pitch

2.54mm

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

500 V

Series

WR-PHD

Minimum Operating Temperature

-40°C

Row Pitch

2.54mm

Contact Plating

Gold

Contact Material

Copper Alloy

Maximum Operating Temperature

125°C

Standards/Approvals

No

COO (Country of Origin):
TW
The Wurth Elektronik WR-PHD SMT mount, straight type 1, single row socket header has 20 pins and 2.54mm pitch. It has PA9T insulator material, copper alloy contact material and gold contact plating. It has -40°C to +125°C operating temperature.

Lead free and ROHS compliant

Insulator flammability rating of UL94 V-0

Durability: 25mating cycles

UL Approved E323964

Related links