Amphenol Communications Solutions B406/B407/B410 Series Right Angle Surface Mount PCB Socket, 60-Contact, 2-Row, 0.8mm
- RS Stock No.:
- 226-9591
- Mfr. Part No.:
- B4071B7L111260E100
- Brand:
- Amphenol Communications Solutions
Discontinued product
- RS Stock No.:
- 226-9591
- Mfr. Part No.:
- B4071B7L111260E100
- Brand:
- Amphenol Communications Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol ICC B406/B407/B410 series are 0.80mm pitch floating board-to-board connectors which support stack height up to 23mm and positions from 30 to 120. Its unique connector design has a floating range of ±0.50mm in the X, Y and Z directions which makes it resistant to vibration. It also supports speed performance up to 2.5Gb/s to meet high transmission requirements.
Floating range of ±0.50mm in the X, Y and Z directions
Double contact points
Up to 2.5Gb/s data rates
High-temperature thermoplastic housing
Double contact points
Up to 2.5Gb/s data rates
High-temperature thermoplastic housing
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 60 |
Number of Rows | 2 |
Pitch | 0.8mm |
Mounting Type | Surface Mount |
Body Orientation | Right Angle |
Termination Method | Push In |
Series | B406/B407/B410 |
Related links
- Amphenol Communications Solutions B406/B407/B410 Series Right...
- Amphenol Communications Solutions B406/B407/B410 Series Right...
- Amphenol Communications Solutions B406/B407/B410 Series Vertical...
- Amphenol Communications Solutions B406 Series Vertical Surface...
- Amphenol Communications Solutions B406 Series Vertical Surface...
- Amphenol Communications Solutions B406 Series Vertical Surface...
- Amphenol Communications Solutions Bergstak Series Straight Surface...
- Amphenol Communications Solutions BergStak Series Right Angle...