Amphenol Socapex MHDAS Series Straight PCB PCB Socket, 60-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 206-9501
- Mfr. Part No.:
- MHDAS2F060YDE50
- Brand:
- Amphenol Socapex
This image is representative of the product range
Bulk discount available
Subtotal (1 tray of 50 units)*
$11,752.00
(exc. GST)
$12,927.00
(inc. GST)
Add 50 units to get free delivery
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 50 - 50 | $235.04 | $11,752.00 |
| 100 - 150 | $229.163 | $11,458.15 |
| 200 + | $225.638 | $11,281.90 |
*price indicative
- RS Stock No.:
- 206-9501
- Mfr. Part No.:
- MHDAS2F060YDE50
- Brand:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Product Type | PCB Socket | |
| Number of Contacts | 60 | |
| Number of Rows | 2 | |
| Sub Type | Board-to-Board | |
| Pitch | 1.27mm | |
| Termination Type | Solder | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | PCB | |
| Orientation | Straight | |
| Connector System | Board-to-Cable | |
| Voltage | 750 V | |
| Series | MHDAS | |
| Minimum Operating Temperature | -65°C | |
| Row Pitch | 1.27mm | |
| Contact Material | Copper Alloy | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type PCB Socket | ||
Number of Contacts 60 | ||
Number of Rows 2 | ||
Sub Type Board-to-Board | ||
Pitch 1.27mm | ||
Termination Type Solder | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type PCB | ||
Orientation Straight | ||
Connector System Board-to-Cable | ||
Voltage 750 V | ||
Series MHDAS | ||
Minimum Operating Temperature -65°C | ||
Row Pitch 1.27mm | ||
Contact Material Copper Alloy | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Amphenol's female micro HDAS is micro board to board and board to wire connector. The micro HDAS allows you to save space on board while maintaining a high level of performances. It has 060 contact which used female straight jackscrew of fitting.
High performance & versatile
9 arrangement, from 4 to 60 contact
Smaller & lighter rugged board connector
Related links
- Amphenol Socapex MHDAS Series Straight PCB PCB Socket 2 Row, 1.27 mm Pitch Solder
- Amphenol Socapex MHDAS Series Straight PCB PCB Socket 2 Row, 1.27 mm Pitch Solder
- Amphenol Socapex MHDAS Series Straight PCB PCB Socket 2 Row, 1.27 mm Pitch Solder
- Amphenol Socapex MHDAS Series Straight PCB PCB Socket 2 Row, 1.27 mm Pitch Solder
- Amphenol Socapex MHDAS Series Straight PCB PCB Socket 2 Row, 1.27 mm Pitch Solder
- Amphenol Socapex MHDAS Series Straight PCB PCB Socket 2 Row, 1.27 mm Pitch Solder
- Amphenol Socapex MHDAS Series Straight PCB PCB Socket 2 Row, 1.27 mm Pitch Solder
- Amphenol Socapex MHDAS Series Straight PCB PCB Socket 2 Row, 1.27 mm Pitch Solder
