Wurth Elektronik WR-LECO Series Right Angle Surface Mount PCB Socket, 3-Contact, 1-Row, 4 Pitch, SMT Termination
- RS Stock No.:
- 205-3100
- Mfr. Part No.:
- 695403400222
- Brand:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 205-3100
- Mfr. Part No.:
- 695403400222
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Pitch | 4 | |
| Type | Horizontal Entry | |
| Mounting Type | Surface Mount | |
| Body Orientation | Right Angle | |
| Termination Method | SMT | |
| Series | WR-LECO | |
| Series Number | 695 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 4 | ||
Type Horizontal Entry | ||
Mounting Type Surface Mount | ||
Body Orientation Right Angle | ||
Termination Method SMT | ||
Series WR-LECO | ||
Series Number 695 | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WR-LECO series surface mount horizontal PCB socket header connector with a 4mm pitch. This board to board header has a grey UL94-V0 PPA-GF insulator and tin over nickel plated copper alloy contacts.
Pins = 3
Type = angled
Insulator flammability rating = UL94 V-0
Operating temperature = -40°C and 105 °C
Type = angled
Insulator flammability rating = UL94 V-0
Operating temperature = -40°C and 105 °C
