TE Connectivity STRADA Whisper Series Right Angle Through Hole Mount PCB Socket, 48-Contact, 4-Row, 3.9mm Pitch,
- RS Stock No.:
- 196-2390
- Mfr. Part No.:
- 2356429-1
- Brand:
- TE Connectivity
Available for back order.
Price (ex. GST) Each
$36.49
(exc. GST)
$40.14
(inc. GST)
Units | Per unit |
---|---|
1 - 5 | $36.49 |
6 - 10 | $35.57 |
11 + | $35.03 |
- RS Stock No.:
- 196-2390
- Mfr. Part No.:
- 2356429-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
The newest addition to our STRADA Whisper portfolio, STRADA Whisper R high-speed backplane connectors provide an upgrade path from 56G PAM-4 to 112G PAM-4, making future data center system upgrades much easier. A newly-optimized footprint simplifies signal path routing and enables a migration path to 112G. STRADA Whisper R connectors utilize the same mating interface and are backwards compatible with our existing STRADA Whisper connectors. The STRADA Whisper product family operates with extremely low noise, low insertion loss and little to no skew—all of which provide system architects with design flexibility and high design margin. With 92 Ohm impedance, STRADA Whisper R connectors support both 85 Ohm and 100 Ohm impedance system requirements. STRADA Whisper R connectors are a more cost effective solution thanks to a new design and a fully automated assembly process.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 48 |
Number of Rows | 4 |
Pitch | 3.9mm |
Type | Receptacle |
Mounting Type | Through Hole |
Body Orientation | Right Angle |
Termination Method | Press-Fit |
Connector System | Board-to-Board |
Current Rating | 400mA |
Voltage Rating | 80 V |
Series | STRADA Whisper |
Contact Plating | Tin |
Contact Material | Bronze |
Series Number | 2356429 |
Related links
- TE Connectivity STRADA Whisper Series Right Angle Through Hole...
- TE Connectivity STRADA Whisper Series Straight Through Hole PCB...
- TE Connectivity STRADA Whisper Series Straight Through Hole PCB...
- TE Connectivity, STRADA Whisper 3.9mm Pitch High Speed Backplane...
- TE Connectivity, STRADA Whisper 2.5 (Column) mm, 3.9 (Row) mm...
- TE Connectivity MULTILOCK 040 II Series Right Angle Through Hole...
- Samtec SSW Series Straight Through Hole Mount PCB Socket,...
- Samtec SSQ Series Straight Through Hole Mount PCB Socket,...