Phoenix Contact FP 1.27/ 20-FV Series Surface Mount PCB Socket, 20-Contact, 2-Row, 1.27mm Pitch, Solder Termination

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
195-7572
Mfr. Part No.:
1714881
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

20

Number of Rows

2

Pitch

1.27mm

Type

Female Connector

Mounting Type

Surface Mount

Termination Method

Solder

Current Rating

1.4A

Voltage Rating

500 V

Series

FP 1.27/ 20-FV

Contact Material

Copper

COO (Country of Origin):
CN
SMD female connector, Nominal current at 20 °C: 1.4 A, Test voltage: 500 V AC, number of positions: 20, pitch: 1.27 mm, colour: black, contact surface: Gold, mounting: SMD soldering

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.