Samtec BCS Series Straight Through Hole Mount PCB Socket, 12-Contact, 2-Row, 2.54mm Pitch, Solder Termination

Unavailable
RS will no longer stock this product.
RS Stock No.:
180-4903
Mfr. Part No.:
BCS-106-L-D-PE
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

12

Number of Rows

2

Pitch

2.54mm

Type

Pass-Through Socket Strip

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

4.6A

Voltage Rating

475 V

Series

BCS

Contact Material

Bronze

COO (Country of Origin):
CN
Pitch: .100" (2.54 mm)
Contact System: Tiger Claw™
Orientation: Vertical, horizontal
Termination: Through-hole
Application: Single and double row up to 100 pins
Special Features: Top and bottom entry pass-through options

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.