Samtec CLP Series Straight Surface Mount PCB Socket, 30-Contact, 2-Row, 1.27mm Pitch, Solder Termination
- RS Stock No.:
- 180-1558
- Mfr. Part No.:
- CLP-115-02-F-D
- Brand:
- Samtec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-1558
- Mfr. Part No.:
- CLP-115-02-F-D
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 30 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Type | Rugged Reliable Dual Wipe Socket Strip | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 3.4A | |
| Voltage Rating | 280 V , 395 V | |
| Series | CLP | |
| Contact Material | Bronze | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 30 | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Type Rugged Reliable Dual Wipe Socket Strip | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 3.4A | ||
Voltage Rating 280 V , 395 V | ||
Series CLP | ||
Contact Material Bronze | ||
- COO (Country of Origin):
- US
Dual vertical and horizontal row available
Extended Life Product™ (E.L.P.™)
Low profile dual wipe Tiger Claw™ contact
Top or bottom entry styles
Extended Life Product™ (E.L.P.™)
Low profile dual wipe Tiger Claw™ contact
Top or bottom entry styles
