Molex 503548 Series Straight Surface PCB Socket, 12-Contact, 2 Row, 0.4 mm Pitch Solder

Bulk discount available

Subtotal (1 pack of 10 units)*

$12.59

(exc. GST)

$13.85

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 160 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
10 - 740$1.259$12.59
750 - 1490$1.226$12.26
1500 +$1.209$12.09

*price indicative

Packaging Options:
RS Stock No.:
179-1893
Mfr. Part No.:
503548-1220
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Socket

Number of Contacts

12

Number of Rows

2

Sub Type

PCB Receptacle

Pitch

0.4mm

Current

300mA

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Stacking Height

0.7mm

Voltage

50 V

Series

503548

Row Pitch

1.5mm

Minimum Operating Temperature

-40°C

Contact Material

Copper

Contact Plating

Gold

Contact Gender

Female

Maximum Operating Temperature

85°C

Standards/Approvals

No

COO (Country of Origin):
JP
0.40mm SlimStack Board-to-Board Receptacle, Surface Mount, Dual Row, Vertical, 0.70mm Stacking Height, Hi-Retention Type, 12 Circuits

Related links