Panasonic P5KS Series Surface Mount PCB Socket, 80-Contact, 2-Row, 0.5mm Pitch, Solder Termination

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
179-0966
Mfr. Part No.:
AXK5S80247YG
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Number of Contacts

80

Number of Rows

2

Pitch

0.5mm

Type

Socket

Mounting Type

Surface Mount

Termination Method

Solder

Current Rating

16A

Voltage Rating

60 V

Series

P5KS

Contact Material

Copper

COO (Country of Origin):
JP
FEATURES
Wide range of mated heights (3.0 to 9.0 mm) is available
“TOUGH CONTACT” construction provides high contact
reliability design resistant to various environmental
conditions.
The effective mating length is long and there is enough
space for mating.
APPLICATIONS
Mobile devices and industrial equipment

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.