- RS Stock No.:
- 179-0098
- Mfr. Part No.:
- AXK5S80247YG
- Brand:
- Panasonic
On back order for despatch 06/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 500)
$4.057
(exc. GST)
$4.463
(inc. GST)
Units | Per unit | Per Reel* |
500 - 500 | $4.057 | $2,028.50 |
1000 - 1500 | $3.956 | $1,978.00 |
2000 + | $3.895 | $1,947.50 |
*price indicative |
- RS Stock No.:
- 179-0098
- Mfr. Part No.:
- AXK5S80247YG
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
FEATURES
Wide range of mated heights (3.0 to 9.0 mm) is available
TOUGH CONTACT construction provides high contact
reliability design resistant to various environmental
conditions.
The effective mating length is long and there is enough
space for mating.
APPLICATIONS
Mobile devices and industrial equipment
Wide range of mated heights (3.0 to 9.0 mm) is available
TOUGH CONTACT construction provides high contact
reliability design resistant to various environmental
conditions.
The effective mating length is long and there is enough
space for mating.
APPLICATIONS
Mobile devices and industrial equipment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 80 |
Number of Rows | 2 |
Pitch | 0.5mm |
Type | Socket |
Mounting Type | Surface Mount |
Termination Method | Solder |
Current Rating | 16A |
Voltage Rating | 60 V |
Series | P5KS |
Contact Material | Copper |