Wurth Elektronik WR-PHD Series Right Angle Through Hole Mount PCB Socket, 16-Contact, 2-Row, 2.54mm Pitch, SMT
- RS Stock No.:
- 176-9950
- Mfr. Part No.:
- 610112249221
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-9950
- Mfr. Part No.:
- 610112249221
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Type | PCB Socket | |
| Mounting Type | Through Hole | |
| Body Orientation | Right Angle | |
| Termination Method | SMT | |
| Stacking Height | 8.5mm | |
| Current Rating | 12A | |
| Voltage Rating | 250 V | |
| Series | WR-PHD | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Series Number | 6101 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Type PCB Socket | ||
Mounting Type Through Hole | ||
Body Orientation Right Angle | ||
Termination Method SMT | ||
Stacking Height 8.5mm | ||
Current Rating 12A | ||
Voltage Rating 250 V | ||
Series WR-PHD | ||
Contact Plating Gold | ||
Contact Material Copper | ||
Series Number 6101 | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WR-PHD is a 12 pin, 2.54 mm, double (dual) row, right angled, SMT mount type PCB socket header with selective gold contact plating. It has 600V AC withstanding voltage and 20mΩ contact resistance.
RoHS compliant
Operating temperature ranges between -40 up to +105 °C
25 mating cycles
Operating temperature ranges between -40 up to +105 °C
25 mating cycles
