Wurth Elektronik 6903 Series Straight Through Hole PCB Socket, 4-Contact, 2 Row, 2.54 mm Pitch Solder

This image is representative of the product range

Bulk discount available

Subtotal (1 tube of 82 units)*

$59.86

(exc. GST)

$65.60

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tube*
82 - 82$0.73$59.86
164 - 246$0.711$58.30
328 +$0.70$57.40

*price indicative

RS Stock No.:
172-5198
Mfr. Part No.:
690368170472
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Socket

Number of Contacts

4

Number of Rows

2

Sub Type

Board-to-Board

Current

1.5A

Pitch

2.54mm

Housing Material

Polybutylene Terephthalate

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

100 V

Series

6903

Row Pitch

2.54mm

Minimum Operating Temperature

-40°C

Contact Gender

Female

Contact Material

Bronze

Contact Plating

Gold

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
CN

WR-MM Sockets - Polarized


2.54mm staggered pitch (1.27mm pseudo pitch) SMT and PCB through hole mounting wire-to-board, board-to-board MiniModule socket connectors for use with ribbon cable with a 1.27mm pitch. These WR-MM series 2.54mm MiniModule sockets have a low profile, compact design with a red UL94-V0 PA6T body (PBT for right angle mount, through hole mount versions) and built in polarization. The contacts of these WR-MM series MiniModule socket connectors are made from phosphor bronze with a matte tin over nickel plating.

2.54mm Wurth WR-MM Range


The Wurth WR-MM MiniModule Connector range is a compact low profile system that can be used in Board to Board or Wire to Board applications. The staggered PCB pitch of the Headers and Sockets for the WR-MM MiniModule Connector range is 2.54 mm with the IDC connectors and the Transition connectors having a Ribbon Cable pitch of 1.27 mm.

Note

IDC MiniModule socket connectors with part numbers - 6903 6728 xx 76 are high temperature with straight SMT mounting
IDC MiniModule socket connectors with part numbers - 6903 6817 xx 72 are right angle through hole mounting.
For mating products see stock numbers 771-8161, 771-8206 and 771-8183 typically

Related links