Molex Plateau HS Mezz Series Straight Surface Mount PCB Socket, 48-Contact, 2-Row, 1.2mm Pitch, Solder Termination

This image is representative of the product range

Bulk discount available

Subtotal (1 reel of 550 units)*

$12,061.50

(exc. GST)

$13,266.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
550 - 550$21.93$12,061.50
1100 - 1650$21.382$11,760.10
2200 +$21.053$11,579.15

*price indicative

RS Stock No.:
167-1790
Mfr. Part No.:
75005-0104
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

48

Number of Rows

2

Pitch

1.2mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

1.5A

Voltage Rating

30 V

Series

Plateau HS Mezz

Contact Material

Brass

Series Number

75005

COO (Country of Origin):
US

Plateau HS Mezzanine Receptacles


PCB polarised
100 mating cycles
Current rating of 1.5 A max. per circuit

Approvals

UL 29179, CSA LR19980


1.20mm Plateau HS Mezz™


Pleateau HS Mezz™ high speed mezzanine plugs and receptacles feature innovative gold-plated plastic Plateau Technology™ for outstanding performance and enabling differential data rates in excess of 10 Gigabits per second.,The shielding properties of the plated housing effectively isolate each differential pair, reducing the total number of terminals needed for grounding.,Ideal for servers, mainframe computers, workstations, test equipment, telecommunications equipment, medical equipment and instrumentation.


Differential data rates in excess of 10 Gigabits per second
Plated plastic housing reduces need for higher pin counts
SMT contacts on 1.20mm pitch spacing with pairs on 3.50mm pitch
Two points of contact on each signal interface for high reliability
Stack heights from 9mm to 25mm
Reflow capable max temp 260°C
Housing Material: LCP