Molex Plateau HS Mezz Series Straight Surface Mount PCB Socket, 24-Contact, 2-Row, 1.2mm Pitch, Solder Termination

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
167-1770
Mfr. Part No.:
75005-0004
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

24

Number of Rows

2

Pitch

1.2mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

1.5A

Voltage Rating

30 V

Series

Plateau HS Mezz

Contact Material

Brass

Series Number

75005

COO (Country of Origin):
US

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.