Hirose FX12 Series Straight Surface PCB Socket, 40-Contact, 2 Row, 0.4 mm Pitch Solder
- RS Stock No.:
- 166-4904
- Mfr. Part No.:
- FX12B-40S-0.4SV
- Brand:
- Hirose
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 166-4904
- Mfr. Part No.:
- FX12B-40S-0.4SV
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 40 | |
| Product Type | PCB Socket | |
| Sub Type | Board-to-Board | |
| Number of Rows | 2 | |
| Pitch | 0.4mm | |
| Current | 300mA | |
| Housing Material | Polyamide | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 30V | |
| Series | FX12 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Bronze | |
| Contact Plating | Gold | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 40 | ||
Product Type PCB Socket | ||
Sub Type Board-to-Board | ||
Number of Rows 2 | ||
Pitch 0.4mm | ||
Current 300mA | ||
Housing Material Polyamide | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 30V | ||
Series FX12 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Bronze | ||
Contact Plating Gold | ||
Contact Gender Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- ID
Receptacles
Built-in shield plates and metal fittings
Stack height 1.50 mm
Without guide post
0.4mm Board to Board - Hirose FX12
Related links
- Hirose FX12 Series Straight Surface PCB Socket 2 Row, 0.4 mm Pitch Solder
- Samtec ST4 Series Straight Surface PCB Socket 2 Row, 0.4 mm Pitch Solder
- Samtec SS4 Series Straight Surface PCB Socket 2 Row, 0.4 mm Pitch Solder
- Hirose FX23 Series Right Angle PCB PCB Socket 2 Row, 0.5 mm Pitch Solder
- Hirose FunctionMAX FX8 Series Straight Surface PCB Socket 1 Row, 0.6 mm Pitch Solder
- Hirose FX2 Series Straight Through Hole PCB Socket 2 Row, 1.27 mm Pitch Solder
- Hirose FX6 Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Hirose FX2 Series Right Angle Through Hole PCB Socket 2 Row, 1.27 mm Pitch Solder
