TE Connectivity AMPMODU HV190 Series Right Angle Through Hole Mount PCB Socket, 16-Contact, 1-Row, 2.54mm Pitch, Solder
- RS Stock No.:
- 164-0216
- Mfr. Part No.:
- 1-216602-6
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 164-0216
- Mfr. Part No.:
- 1-216602-6
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 16 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Type | Socket Strip | |
| Mounting Type | Through Hole | |
| Body Orientation | Right Angle | |
| Termination Method | Solder | |
| Current Rating | 12A | |
| Series | AMPMODU HV190 | |
| Contact Material | Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 16 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Type Socket Strip | ||
Mounting Type Through Hole | ||
Body Orientation Right Angle | ||
Termination Method Solder | ||
Current Rating 12A | ||
Series AMPMODU HV190 | ||
Contact Material Bronze | ||
- COO (Country of Origin):
- HU
TE Connectivity HV190 Horizontal Receptacles
Mates with unshrouded headers
Provide ease of handling terminations in high density applications
Note
10 way double row means 2 rows of 10 sockets per row
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
2.54mm TE Connectivity AMPMODU™ Range – Style 2 (European)
A wide range of modular interconnects on the industry standard 2.54mm (0.1in ) Grid, addressing applications across all industry sectors. Designed for wire to board or board to board connection, including stacking.
