HARTING Har Flex Series Straight Surface Mount Connector, 32-Contact, 2 Row, 1.27 mm Pitch Solder

N

This image is representative of the product range

Subtotal (1 unit)*

$3,072.90

(exc. GST)

$3,380.19

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,072.90

*price indicative

RS Stock No.:
744-467
Mfr. Part No.:
15220322601000
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector

Number of Contacts

32

Sub Type

Female Connector

Number of Rows

2

Pitch

1.27mm

Housing Material

Liquid Crystal Polymer

Termination Type

Solder

Mount Type

Surface Mount

Orientation

Straight

Connector System

Motherboard to daughtercard

Stacking Height

9.05mm

Series

Har Flex

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Contact Plating

Noble Metal over Nickel

Contact Material

Copper Alloy

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
CN
The HARTING Connector is an essential component designed for use in various industrial applications, providing reliable performance and ensuring efficient operation in demanding environments. Its robust construction and compatibility with multiple systems make it a valuable addition to any industrial setup.

Features & Benefits


Safety features enhance operational reliability in critical applications

High performance ensures efficient operation across various systems

Easy installation reduces downtime during setup

Durable materials provide long-lasting service life

Compliance with industry standards ensures reliability and safety

Environmental resistance protects against harsh conditions

Compatible with a range of accessories for versatile use

User-friendly design simplifies handling and maintenance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in machine tool and motor control systems

What industries typically use this product?


This product is commonly used in industrial automation and manufacturing sectors.

Related links